7761-x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7762-SEMS

DigiKey Part Number
36-7762-SEMS-ND
Manufacturer
Manufacturer Product Number
7762-SEMS
Description
SCREW TERMINAL/CAPTIVATED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7762-SEMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Solder
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1025,49000 Kč254,90 Kč
2522,84200 Kč571,05 Kč
10019,42410 Kč1 942,41 Kč
50018,88186 Kč9 440,93 Kč
1 00015,49280 Kč15 492,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč