Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
7715
7715

7715

DigiKey Part Number
36-7715-ND
Manufacturer
Manufacturer Product Number
7715
Description
RND STANDOFF #6-32 CERAMIC 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Factory Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
10101,21000 Kč1 012,10 Kč
1 00061,10418 Kč61 104,18 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč