4 Pin Screw Terminal, Power Tap M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7696

DigiKey Part Number
36-7696-ND
Manufacturer
Manufacturer Product Number
7696
Description
TERM SCREW M3 4 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7696 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 936
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,99300 Kč149,93 Kč
2513,43880 Kč335,97 Kč
10011,96890 Kč1 196,89 Kč
1 0009,23912 Kč9 239,12 Kč
2 5008,60926 Kč21 523,15 Kč
5 0007,76926 Kč38 846,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč