
7695 | |
|---|---|
DigiKey Part Number | 36-7695-ND |
Manufacturer | |
Manufacturer Product Number | 7695 |
Description | TERM SCREW M3 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7695 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M3 | Screw Material Brass |
Termination Snap-Fit | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 17,36960 Kč | 434,24 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 500 | 14,27864 Kč | 7 139,32 Kč |
| 1 000 | 11,40170 Kč | 11 401,70 Kč |
| 2 500 | 10,33774 Kč | 25 844,35 Kč |
| 5 000 | 9,61939 Kč | 48 096,95 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




