#8 Shoulder Washer 0.064" (1.63mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7685

DigiKey Part Number
36-7685-ND
Manufacturer
Manufacturer Product Number
7685
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.064" (1.63mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.375" (9.53mm) 3/8"
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.250" (6.35mm) 1/4"
Packaging
Bulk
Thickness - Overall
0.064" (1.63mm)
Part Status
Active
Length - Below Head
0.032" (0.81mm)
Thread/Screw/Hole Size
#8
Material
Nylon
Diameter - Inside
0.171" (4.34mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,89800 Kč28,98 Kč
252,59520 Kč64,88 Kč
1002,19640 Kč219,64 Kč
5001,81590 Kč907,95 Kč
1 0001,67669 Kč1 676,69 Kč
2 5001,51219 Kč3 780,47 Kč
5 0001,40103 Kč7 005,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč