
7684 | |
|---|---|
DigiKey Part Number | 36-7684-ND |
Manufacturer | |
Manufacturer Product Number | 7684 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Diameter - Shoulder | 0.185" (4.70mm) | |
Thickness - Overall | 0.094" (2.39mm) 3/32" | |
Length - Below Head | 0.032" (0.81mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,47600 Kč | 24,76 Kč |
| 25 | 2,20560 Kč | 55,14 Kč |
| 100 | 1,86420 Kč | 186,42 Kč |
| 500 | 1,54090 Kč | 770,45 Kč |
| 1 000 | 1,42292 Kč | 1 422,92 Kč |
| 2 500 | 1,28306 Kč | 3 207,65 Kč |
| 5 000 | 1,18865 Kč | 5 943,25 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

