Round Standoff Threaded #8-32 Ceramic 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #8-32 Ceramic 1.000" (25.40mm) 1"
7667
7667

7667

DigiKey Part Number
36-7667-ND
Manufacturer
Manufacturer Product Number
7667
Description
ROUND STANDOFF #8-32 CERAMIC 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Ceramic 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 251
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10123,25800 Kč1 232,58 Kč
1 00073,49321 Kč73 493,21 Kč
Manufacturers Standard Package
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč