
741 | |
|---|---|
DigiKey Part Number | 36-741-ND |
Manufacturer | |
Manufacturer Product Number | 741 |
Description | GROMMET 0.312" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Grommet 0.312" (7.92mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.562" (14.27mm) |
Packaging Bulk | Diameter - Inside 0.312" (7.92mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 100 | 11,39770 Kč | 1 139,77 Kč |
| 500 | 9,48732 Kč | 4 743,66 Kč |
| 1 000 | 8,78787 Kč | 8 787,87 Kč |
| 2 500 | 7,96168 Kč | 19 904,20 Kč |
| 5 000 | 7,76930 Kč | 38 846,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





