
7368 | |
---|---|
DigiKey Part Number | 36-7368-ND |
Manufacturer | |
Manufacturer Product Number | 7368 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7368 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
LED | T1 | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 4,02000 Kč | 40,20 Kč |
25 | 3,58280 Kč | 89,57 Kč |
100 | 3,03490 Kč | 303,49 Kč |
500 | 2,51460 Kč | 1 257,30 Kč |
1 000 | 2,32379 Kč | 2 323,79 Kč |
2 500 | 2,09808 Kč | 5 245,20 Kč |
5 000 | 1,94561 Kč | 9 728,05 Kč |
25 000 | 1,87470 Kč | 46 867,50 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |