
7362 | |
|---|---|
DigiKey Part Number | 36-7362-ND |
Manufacturer | |
Manufacturer Product Number | 7362 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.320" (8.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.320" (8.13mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,62080 Kč | 90,52 Kč |
| 100 | 3,06700 Kč | 306,70 Kč |
| 500 | 2,54116 Kč | 1 270,58 Kč |
| 1 000 | 2,34834 Kč | 2 348,34 Kč |
| 2 500 | 2,12024 Kč | 5 300,60 Kč |
| 5 000 | 1,96615 Kč | 9 830,75 Kč |
| 25 000 | 1,89450 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |






