
7279 | |
|---|---|
DigiKey Part Number | 36-7279-ND |
Manufacturer | |
Manufacturer Product Number | 7279 |
Description | JACK SCREW HEX SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,73200 Kč | 19 366,00 Kč |
| Unit Price without VAT: | 38,73200 Kč |
|---|---|
| Unit Price with VAT: | 46,86572 Kč |


