
7262 | |
|---|---|
DigiKey Part Number | 36-7262-ND |
Manufacturer | |
Manufacturer Product Number | 7262 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 22,95280 Kč | 573,82 Kč |
| 100 | 20,83950 Kč | 2 083,95 Kč |
| 1 000 | 18,10300 Kč | 18 103,00 Kč |
| 2 500 | 15,78758 Kč | 39 468,95 Kč |
| 5 000 | 13,17469 Kč | 65 873,45 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |




