Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7233

DigiKey Part Number
36-7233-ND
Manufacturer
Manufacturer Product Number
7233
Description
JACK SCREW HEX 4-40 1=2 SETS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.625" (15.88mm)
Part Status
Active
Length - Below Head
0.625" (15.88mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Factory Stock: 14 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1039,62500 Kč396,25 Kč
1 00022,94105 Kč22 941,05 Kč
2 50020,43847 Kč51 096,17 Kč
5 00017,54657 Kč87 732,85 Kč
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč