
723 | |
|---|---|
DigiKey Part Number | 36-723-ND |
Manufacturer | |
Manufacturer Product Number | 723 |
Description | BUMPER CYLIN 0.937" MLD WASHER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.937" Dia (23.80mm) Rubber, Buna S Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.937" Dia (23.80mm) |
Packaging Bulk | Thickness 0.374" (9.50mm) |
Part Status Active | Material Rubber, Buna S |
Type Bumper | Form Individual Pieces |
Shape Cylindrical, Recessed Center | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 1 000 | 9,23912 Kč | 9 239,12 Kč |
| 2 500 | 8,60918 Kč | 21 522,95 Kč |
| 5 000 | 6,92934 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











