
7227 | |
|---|---|
DigiKey Part Number | 36-7227-ND |
Manufacturer | |
Manufacturer Product Number | 7227 |
Description | JACK SCREW & HARDWARE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.187" (4.75mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 1 000 | 6,63936 Kč | 6 639,36 Kč |
| 2 500 | 6,00988 Kč | 15 024,70 Kč |
| 5 000 | 5,58484 Kč | 27 924,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

