
7179 | |
---|---|
DigiKey Part Number | 36-7179-ND |
Manufacturer | |
Manufacturer Product Number | 7179 |
Description | HANDLE ALUMINUM MTG CTR 6.437" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7179 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 6.437" (163.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,71000 Kč | 278,71 Kč |
10 | 212,09100 Kč | 2 120,91 Kč |
25 | 206,63360 Kč | 5 165,84 Kč |
Unit Price without VAT: | 278,71000 Kč |
---|---|
Unit Price with VAT: | 337,23910 Kč |