
7173 | |
|---|---|
DigiKey Part Number | 36-7173-ND |
Manufacturer | |
Manufacturer Product Number | 7173 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,93000 Kč | 209,93 Kč |
| 10 | 159,58200 Kč | 1 595,82 Kč |
| 25 | 151,25960 Kč | 3 781,49 Kč |
| Unit Price without VAT: | 209,93000 Kč |
|---|---|
| Unit Price with VAT: | 254,01530 Kč |

