
7172 | |
|---|---|
DigiKey Part Number | 36-7172-ND |
Manufacturer | |
Manufacturer Product Number | 7172 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.000" (25.40mm) |
Manufacturer Keystone Electronics | Length - Center to Center 3.000" (76.20mm) |
Packaging Bulk | Thread/Screw/Hole Size #4-40 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 1 000 | 46,40579 Kč | 46 405,79 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |





