
7171 | |
|---|---|
DigiKey Part Number | 36-7171-ND |
Manufacturer | |
Manufacturer Product Number | 7171 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7171 Models |
Category | Height 1.000" (25.40mm) |
Manufacturer Keystone Electronics | Length - Center to Center 2.000" (50.80mm) |
Packaging Bulk | Thread/Screw/Hole Size #4-40 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 133,12700 Kč | 1 331,27 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |



