Mounting Bracket Short L #6-32 Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632

DigiKey Part Number
36-632-ND
Manufacturer
Manufacturer Product Number
632
Description
MOUNT BRACKET SHORT L 6 -32 BRAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mounting Bracket Short L #6-32 Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bracket, Threaded Hole(s)
Shape
Short L
Thread/Screw/Hole Size
#6-32
Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1014,25800 Kč142,58 Kč
2512,76680 Kč319,17 Kč
10010,83920 Kč1 083,92 Kč
5009,86906 Kč4 934,53 Kč
1 0008,35468 Kč8 354,68 Kč
2 5007,56802 Kč18 920,05 Kč
5 0007,03672 Kč35 183,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč