


6059 | |
|---|---|
DigiKey Part Number | 36-6059-ND |
Manufacturer | |
Manufacturer Product Number | 6059 |
Description | PC TEST POINT JACK BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 6059 Models |
Category | Color Blue |
Manufacturer Keystone Electronics | Size / Dimension 0.410" L x 0.156" W (10.41mm x 3.96mm) |
Packaging Bulk | Height 0.203" (5.16mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Material - Body Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0760-001 | Cinch Connectivity Solutions Johnson | 570 | J115-ND | 35,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,98600 Kč | 259,86 Kč |
| 25 | 23,29160 Kč | 582,29 Kč |
| 100 | 20,22980 Kč | 2 022,98 Kč |
| 1 000 | 15,85018 Kč | 15 850,18 Kč |
| 2 500 | 14,59893 Kč | 36 497,32 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |




