



595 | |
|---|---|
DigiKey Part Number | 36-595-ND |
Manufacturer | |
Manufacturer Product Number | 595 |
Description | BATTERY CONTACT SOLID A PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) A Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 595 Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 500 | 2,88722 Kč | 1 443,61 Kč |
| 1 000 | 2,72974 Kč | 2 729,74 Kč |
| 2 500 | 2,53488 Kč | 6 337,20 Kč |
| 5 000 | 2,39675 Kč | 11 983,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






