
580 | |
|---|---|
DigiKey Part Number | 36-580-ND |
Manufacturer | |
Manufacturer Product Number | 580 |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Active | Insulation Color Red |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.134" (3.40mm ID), 0.328" (8.33mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 1/4"-32 |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 22,25800 Kč | 556,45 Kč |
| 1 000 | 14,48862 Kč | 14 488,62 Kč |
| 2 500 | 13,22882 Kč | 33 072,05 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




