
57TR | |
|---|---|
DigiKey Part Number | 36-57TR-ND - Tape & Reel (TR) 36-57CT-ND - Cut Tape (CT) 36-57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57TR |
Description | BATTERY MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple (A, AA, CR2) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 57TR Models |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Battery Cell Size |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,27864 Kč | 3 569,66 Kč |
| 1 250 | 11,54890 Kč | 14 436,12 Kč |
| 2 500 | 10,28902 Kč | 25 722,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







