
561 | |
|---|---|
DigiKey Part Number | 36-561-ND |
Manufacturer | |
Manufacturer Product Number | 561 |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Phono (RCA) Plug | Mating Length/Depth 0.563" (14.30mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.125" (3.18mm ID), 0.358" (9.09mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,05080 Kč | 401,27 Kč |
| 100 | 13,63610 Kč | 1 363,61 Kč |
| 500 | 11,35866 Kč | 5 679,33 Kč |
| 1 000 | 10,52525 Kč | 10 525,25 Kč |
| 2 500 | 9,65908 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




