
557 | |
|---|---|
DigiKey Part Number | 36-557-ND |
Manufacturer | |
Manufacturer Product Number | 557 |
Description | BATTERY MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple (A, AA, CR2) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 5,24950 Kč | 524,95 Kč |
| 2 500 | 4,61956 Kč | 11 548,90 Kč |
| 5 000 | 3,54799 Kč | 17 739,95 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







