
556 | |
|---|---|
DigiKey Part Number | 36-556-ND |
Manufacturer | |
Manufacturer Product Number | 556 |
Description | BATTERY MULTIPLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Multiple (AAA, A23, N) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | - | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 Kč | 5,13 Kč |
| 2 500 | 4,31162 Kč | 10 779,05 Kč |
| 5 000 | 3,28504 Kč | 16 425,20 Kč |
| Unit Price without VAT: | 5,13000 Kč |
|---|---|
| Unit Price with VAT: | 6,20730 Kč |















