



53TR | |
|---|---|
DigiKey Part Number | 36-53TR-ND - Tape & Reel (TR) 36-53CT-ND - Cut Tape (CT) 36-53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 53TR |
Description | BATTERY CONTACT CLIP A/AA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 53TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.569" (14.45mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 13,64873 Kč | 2 047,31 Kč |
| 1 050 | 11,12894 Kč | 11 685,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 15,69600 Kč | 156,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






