
525 | |
---|---|
DigiKey Part Number | 36-525-ND |
Manufacturer | |
Manufacturer Product Number | 525 |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 269,12000 Kč | 269,12 Kč |
10 | 204,75900 Kč | 2 047,59 Kč |
25 | 198,71840 Kč | 4 967,96 Kč |
Unit Price without VAT: | 269,12000 Kč |
---|---|
Unit Price with VAT: | 325,63520 Kč |