
5136 | |
|---|---|
DigiKey Part Number | 36-5136-ND |
Manufacturer | |
Manufacturer Product Number | 5136 |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 7.00mm x 7.00mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 400gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 1 000 | 5,87041 Kč | 5 870,41 Kč |
| 2 500 | 5,31283 Kč | 13 282,08 Kč |
| 5 000 | 5,03952 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



