


5108 | |
|---|---|
DigiKey Part Number | 36-5108TR-ND - Tape & Reel (TR) 36-5108CT-ND - Cut Tape (CT) 36-5108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5108 |
Description | RES SMD 0 OHM JUMPER 1/2W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 5108 Models |
Category | Composition |
Mfr | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.067" W (3.05mm x 1.70mm) |
Resistance | Height - Seated (Max) 0.028" (0.71mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLRZ2BTTD | KOA Speer Electronics, Inc. | 90 311 | 2019-TLRZ2BTTDCT-ND | 0,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19960 Kč | 4 199,60 Kč |
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| 5 000 | 3,35968 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

