
5080 | |
|---|---|
DigiKey Part Number | 36-5080-ND |
Manufacturer | |
Manufacturer Product Number | 5080 |
Description | PIN .025" SQUARE WIRE WRAP .850" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Square Wire Wrap Pin | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,32800 Kč | 43,28 Kč |
| 25 | 3,87840 Kč | 96,96 Kč |
| 100 | 3,28110 Kč | 328,11 Kč |
| 500 | 2,71852 Kč | 1 359,26 Kč |
| 1 000 | 2,51232 Kč | 2 512,32 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

