PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount Mounting Type
Keystone Terminals & Test Points Video

5017

DigiKey Part Number
36-5017TR-ND - Tape & Reel (TR)
36-5017CT-ND - Cut Tape (CT)
36-5017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5017
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.105" L x 0.040" W (2.67mm x 1.02mm)
Manufacturer
Keystone Electronics
Height
0.060" (1.52mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Silver
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point, Miniature
Material - Body
Phosphor Bronze
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112 319
Factory Stock: 775 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,89300 Kč48,93 Kč
254,37600 Kč109,40 Kč
1003,70820 Kč370,82 Kč
5003,56966 Kč1 784,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,56966 Kč17 848,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč