


4986 | |
|---|---|
DigiKey Part Number | 36-4986-ND |
Manufacturer | |
Manufacturer Product Number | 4986 |
Description | HEX STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.375" (34.93mm) 1 3/8" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Male, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 1 000 | 8,22072 Kč | 8 220,72 Kč |
| 2 500 | 7,44589 Kč | 18 614,73 Kč |
| 5 000 | 7,13936 Kč | 35 696,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

