


4981 | |
|---|---|
DigiKey Part Number | 36-4981-ND |
Manufacturer | |
Manufacturer Product Number | 4981 |
Description | HEX STANDOFF #8-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Male, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,33880 Kč | 283,47 Kč |
| 1 000 | 7,37996 Kč | 7 379,96 Kč |
| 2 500 | 6,68240 Kč | 16 706,00 Kč |
| 5 000 | 6,29940 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

