Battery Holder (Open) 1/3N 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 1/3N 1 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Cylindrical Battery Holders

497

DigiKey Part Number
36-497-ND
Manufacturer
Manufacturer Product Number
497
Description
BATTERY HOLDER 1/3N PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 1/3N 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
497 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Series
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.475" (12.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1045,77600 Kč457,76 Kč
2542,51680 Kč1 062,92 Kč
10038,00640 Kč3 800,64 Kč
50033,37002 Kč16 685,01 Kč
1 00031,55180 Kč31 551,80 Kč
2 50029,81733 Kč74 543,32 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč