


4951 | |
|---|---|
DigiKey Part Number | 36-4951-ND |
Manufacturer | |
Manufacturer Product Number | 4951 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 4951 Models |
Category | Hole Diameter 0.055" (1.40mm) |
Manufacturer Keystone Electronics | Size / Dimension 0.275" L x 0.118" W (6.99mm x 3.00mm) |
Packaging Bulk | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Slotted | Material - Body Brass |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 100 | 3,30930 Kč | 330,93 Kč |
| 500 | 2,74108 Kč | 1 370,54 Kč |
| 1 000 | 2,53299 Kč | 2 532,99 Kč |
| 2 500 | 2,28702 Kč | 5 717,55 Kč |
| 5 000 | 2,12088 Kč | 10 604,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






