Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black
4938
4938
Keystone Extreme Temperature Threaded Standoffs | Digi-Key Daily

4938

DigiKey Part Number
36-4938-ND
Manufacturer
Manufacturer Product Number
4938
Description
HEX STANDOFF #8-32 NYLON 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.000" (25.40mm) 1"
Type
Features
Extended Temperature Range
Threaded/Unthreaded
Threaded
Material
Gender
Female, Female
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Factory Stock: 9 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1024,63100 Kč246,31 Kč
2523,93760 Kč598,44 Kč
1 00014,51739 Kč14 517,39 Kč
2 50013,22874 Kč33 071,85 Kč
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč