


4934 | |
|---|---|
DigiKey Part Number | 36-4934-ND |
Manufacturer | |
Manufacturer Product Number | 4934 |
Description | HEX STANDOFF #8-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 500 | 11,69882 Kč | 5 849,41 Kč |
| 1 000 | 10,84169 Kč | 10 841,69 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

