
4928 | |
|---|---|
DigiKey Part Number | 36-4928-ND |
Manufacturer | |
Manufacturer Product Number | 4928 |
Description | QUICK FIT TERMINAL .240" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4928 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Length - Overall 0.413" (10.49mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Surface Mount |
Gender Male | Contact Material Brass |
Tab Width 0.240" (6.10mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,44914 Kč | 1 724,57 Kč |
| 1 000 | 3,18855 Kč | 3 188,55 Kč |
| 2 500 | 2,88067 Kč | 7 201,67 Kč |
| 5 000 | 2,67275 Kč | 13 363,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




