
4898 | |
---|---|
DigiKey Part Number | 36-4898TR-ND - Tape & Reel (TR) 36-4898CT-ND - Cut Tape (CT) 36-4898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4898 |
Description | ROUND SPACER #6 STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.310" (7.87mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 9,41500 Kč | 94,15 Kč |
25 | 8,43200 Kč | 210,80 Kč |
100 | 7,15300 Kč | 715,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | 5,53949 Kč | 3 600,67 Kč |
1 300 | 5,20750 Kč | 6 769,75 Kč |
3 250 | 4,79090 Kč | 15 570,42 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |