
4886 | |
|---|---|
DigiKey Part Number | 36-4886TR-ND - Tape & Reel (TR) 36-4886CT-ND - Cut Tape (CT) 36-4886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4886 |
Description | ROUND SPACER #4 STEEL 1.57MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Steel 0.062" (1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.219" (5.56mm) 7/32" | |
Between Board Height | 0.062" (1.57mm) | |
Length - Overall | 0.122" (3.10mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,25600 Kč | 231,40 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 500 | 6,52366 Kč | 3 261,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,50938 Kč | 9 764,07 Kč |
| 3 000 | 5,66946 Kč | 17 008,38 Kč |
| 7 500 | 5,03955 Kč | 37 796,62 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


