




4880 | |
|---|---|
DigiKey Part Number | 36-4880-ND |
Manufacturer | |
Manufacturer Product Number | 4880 |
Description | HEX STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Features Extended Temperature Range |
Threaded/Unthreaded Threaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,93760 Kč | 598,44 Kč |
| 1 000 | 14,51739 Kč | 14 517,39 Kč |
| 2 500 | 13,22874 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

