
4869 | |
|---|---|
DigiKey Part Number | 36-4869-ND |
Manufacturer | |
Manufacturer Product Number | 4869 |
Description | ROUND STANDOFF #6-32 SS 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 1 000 | 16,37844 Kč | 16 378,44 Kč |
| 2 500 | 14,90866 Kč | 37 271,65 Kč |
| 5 000 | 14,06870 Kč | 70 343,50 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


