Round Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4865

DigiKey Part Number
36-4865-ND
Manufacturer
Manufacturer Product Number
4865
Description
ROUND STANDOFF #4-40 SS 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.219" (5.56mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.560" (14.22mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Factory Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,54700 Kč325,47 Kč
1 00018,05828 Kč18 058,28 Kč
2 50016,58842 Kč41 471,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč