



4864 | |
|---|---|
DigiKey Part Number | 36-4864-ND |
Manufacturer | |
Manufacturer Product Number | 4864 |
Description | ROUND STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.435" (11.05mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 1 000 | 15,53852 Kč | 15 538,52 Kč |
| 2 500 | 14,27872 Kč | 35 696,80 Kč |
| 5 000 | 12,47605 Kč | 62 380,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


