Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4"
4863
4863

4863

DigiKey Part Number
36-4863-ND
Manufacturer
Manufacturer Product Number
4863
Description
ROUND STANDOFF #4-40 SS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.219" (5.56mm)
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.310" (7.87mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Factory Stock: 6 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1 00013,01876 Kč13 018,76 Kč
2 50012,17892 Kč30 447,30 Kč
5 0008,60922 Kč43 046,10 Kč
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč