485x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
485x Series
4857
4857

4857

DigiKey Part Number
36-4857-ND
Manufacturer
Manufacturer Product Number
4857
Description
ROUND SPACER #6 SS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.281" (7.14mm) 9/32"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.310" (7.87mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,50000 Kč22,50 Kč
1018,95500 Kč189,55 Kč
1 00010,62330 Kč10 623,30 Kč
2 5009,79010 Kč24 475,25 Kč
5 0009,16520 Kč45 826,00 Kč
Unit Price without VAT:22,50000 Kč
Unit Price with VAT:27,22500 Kč