



4856 | |
|---|---|
DigiKey Part Number | 36-4856-ND |
Manufacturer | |
Manufacturer Product Number | 4856 |
Description | ROUND SPACER #6 SS 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.144" (3.66mm) |
Packaging Bulk | Diameter - Outside 0.281" (7.14mm) 9/32" |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.185" (4.70mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Force Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 1 000 | 10,22561 Kč | 10 225,61 Kč |
| 2 500 | 9,26768 Kč | 23 169,20 Kč |
| 5 000 | 8,62085 Kč | 43 104,25 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


