



4854 | |
|---|---|
DigiKey Part Number | 36-4854-ND |
Manufacturer | |
Manufacturer Product Number | 4854 |
Description | #4 STAINLESS STEEL 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unthreaded #4 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.116" (2.95mm) |
Packaging Bulk | Diameter - Outside 0.219" (5.56mm) |
Part Status Active | Between Board Height 0.500" (12.70mm) 1/2" |
Threaded/Unthreaded Unthreaded | Length - Overall 0.560" (14.22mm) |
Gender Female, Force Fit | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 1 000 | 13,13104 Kč | 13 131,04 Kč |
| 2 500 | 11,90999 Kč | 29 774,98 Kč |
| 5 000 | 11,08557 Kč | 55 427,85 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




